Molex 194200001 Mx150l Female Terminal 14-16 AWG Tin-plated

MPN
194200001
Brand
Molex
EAN-13
2050009141790
Order Code
05-3174
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.123
1000+ £0.094
3000+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,938 in stock

The Molex 194200001 is a crimp contact designed for secure and reliable electrical connections. It is commonly used in automotive and industrial applications due to its durability and performance. This part is ideal for ensuring stable energy transfer in various connector systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments UL EI52602
Connector Type Socket
Contact Finish Tin plated
Csa LR18689
Delivery unit 12000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 19420-0001
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute MOL Industrial Solution
Net weight 0.395/g
Packaging Type Tape on Full reel
Plating min mating 1.905µm
Plating min termination 1.905µm
Primary pack qty 4000
Product name MX150L
Product number display 194200001
Product number hyphen 19420-0001
Product number sap 0194200001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19420
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Ul E152602
Upc 756054795576
Wire insulation diameter 2.87-3.53mm
Wire size awg 14, 16

Reviews

Be the first to submit a review

Trustpilot