Molex power connector model 194190011 is designed for reliable electrical connections in demanding environments. It features a durable construction suitable for various industrial and commercial applications. Typical uses include automotive systems and portable electronic devices.
| Type |
Power connector |
| Current Rating |
16A |
| Wire Gauge AWG |
16 - 14 |
| Gender |
Plug |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Comments |
IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS) |
| Connector Type |
Plug |
| Csa |
LR18689 |
| Delivery unit |
480 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
19419-0011 |
| Engineering Part No |
19419-0011 |
| Engineering Series Name |
MX150L Assy |
| Engineering Series No |
19419 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Lock to mating part |
Yes |
| Material type |
Finished Goods |
| Minimum line quantity |
960 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
15.446/g |
| Number of pins |
6 |
| Number of Rows |
2 |
| Number of Ways |
6 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
5.84mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
120 |
| Product name |
MX150L |
| Product number display |
194190011 |
| Product number hyphen |
19419-0011 |
| Product number sap |
0194190011 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19419 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Test current |
18A |
| Ul |
E152602 |
| Upc |
822348005932 |