Molex 194180011 Mx150l Receptacle 18-22 AWG Cpa Black 1Pc

MPN
194180011
Brand
Molex
EAN-13
2050007098355
Order Code
05-3169
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.58
10+ £5.24
25+ £4.66
50+ £4.31
100+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Molex manufactures the 194180011 power connector, which is black and available as a single piece. This connector is mainly used for reliable power connections in electronic devices and equipment. It features durable construction, suitable for various industrial and consumer applications.
Type Power connector
Current Rating 22A
Wire Gauge AWG 22 - 18
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Comments IP67 rated; Conforms to UL 1977; NOT suitable for automotive applications with requirements such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements, and Toyota Connector Spec (TCS)
Connector Type Socket
Csa LR18689
Delivery unit 240
Design registration eligibility true
ELV status Not Relevant
Engineering number 19418-0011
Engineering Part No 19418-0011
Engineering Series Name MX150L Recept Assy
Engineering Series No 19418
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Lock to mating part Yes
Material type Finished Goods
Minimum line quantity 960
Misc Attribute Molex MOL Industrial Solution
Net weight 16.672/g
Number of pins 6
Number of Rows 2
Number of Ways 6
Packaging Type Bag
Panel mount No
Pitch mating interface 5.84mm
Polarized to mating part Yes
Primary pack qty 20
Product name MX150L
Product number display 194180011
Product number hyphen 19418-0011
Product number sap 0194180011
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 19418
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 18A
Ul E152602
Upc 822348005918

Reviews

Be the first to submit a review

Trustpilot