Molex 1731121162 D-Sub Plug Screws 1 Piece D Type Connector Accessory

MPN
1731121162
Brand
Molex
EAN-13
2050009198541
Order Code
16-9552
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Molex 1731121162 D-Sub Plug Screws are an essential accessory for D-Type power connectors, designed to provide robust mechanical stability and secure connection integrity in electronic applications. These plug screws, distributed as a single piece, ensure that D-Sub connections remain physically fixed, minimising potential disruptions in data transmission caused by loose attachments. Typically used in communication systems, industrial machinery, and various other technical environments, the Molex 1731121162 is engineered to uphold reliable contact specifically for scenarios requiring durable and steadfast connections. By maintaining a secure interface, these screws contribute to the longevity and efficient operation of equipment where precise electrical interfacing is critical.
Type D-SUB plug screws
Base unit of measure PC
Base unit of measure desc piece
Content 1
Delivery unit 500
Design registration eligibility true
Engineering number F-GSCH1/5-K1015SN
Material type Finished Goods
Minimum line quantity 500
Primary pack qty 250
Product number display 1731121162
Product number hyphen 173112-1162
Product number sap 1731121162
Reference series 173112
Sampleable False
Upc 191130972661

Reviews

Be the first to submit a review

Trustpilot