Molex 1731120300 Threaded Adapter Brass 4-40 Unc Screw Lock

Order Code:

05-3115

Brand: Molex MPN: 1731120300 EAN-13: 2050007330189
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
246 in stock, despatched in 4 working days

The Molex 1731120300 is a threaded adapter designed for secure electrical connections. This durable component ensures reliable performance in diverse applications, such as industrial machinery and automotive systems. Its precision engineering makes it suitable for use in both professional and hobbyist projects.
Type Threaded adapter
Mounting Type Adapter
Connection Angle n/a
Accessory Type Threaded Insert
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number FEK1/5
Engineering Part No FEK1/5
Engineering Series Name FCT ACCESSORIES
Engineering Series No 173112
First published date 2020-08-26
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material body Brass
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.300/g
Packaging Type Bag
Primary pack qty 1000
Product name FCT Products
Product number display 1731120300
Product number hyphen 173112-0300
Product number sap 1731120300
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:844cbe4c-d51e-4ef4-bd75-15dfe62db6ba
Reference series 173112
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Accessories
Thread Size 4-40 UNC
Thread Type Standard
Upc 889056759427

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot