Molex 1731120273 D-sub Plug Screws 2 Pcs

Image Representative of Range

Molex 1731120273 D-sub Plug Screws 2 Pcs

MPN
1731120273
Brand
Molex
EAN-13
2050009931179
Order Code
05-3114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Molex 1731120273 D-SUB plug screws come in a set of two pieces and are designed for secure and reliable connections. Primarily used in electronics, these screws are essential for mounting D-SUB connectors. They are commonly utilised in computer and telecommunication applications.
Plug / Socket Plug
Mounting Type BackShell Mounting
Connection Angle n/a
Plating Material Tin
Accessory Type Locking Mechanism
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number F-GSCH1/5-K126SN
Engineering Part No F-GSCH1/5-K126SN
Engineering Series Name FCT ACCESSORIES
Engineering Series No D-Sub
First published date 2020-05-14
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material body Steel
Material type Finished Goods
Minimum line quantity 500
Net weight 1.400/g
Packaging Type Bag
Primary pack qty 250
Product name FCT Products
Product number display 1731120273
Product number hyphen 173112-0273
Product number sap 1731120273
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:9b5b140d-dc89-4ffd-ac88-21928d476ba9
Reference series 173112
Ro h s status Compliant with Exemption 6(a)-I per EU 2015/863
Sampleable True
Taxonomy D-Sub Accessories
Thread Size M3 / 4-40 UNC
Thread Type Standard
Type D-SUB plug screws
Upc 889056721561

Reviews

Be the first to submit a review

Trustpilot