Molex 1731120255 D-sub Plug Screws M3 17.5mm Bushing Accessory

Image Representative of Range

Molex 1731120255 D-sub Plug Screws M3 17.5mm Bushing Accessory

MPN
1731120255
Brand
Molex
EAN-13
2050009194352
Order Code
05-3113
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

The Molex 1731120255 D-SUB plug screws are designed for secure fastening in electrical and data connections. This component provides reliable performance in industrial and automotive applications. It is typically used for ensuring a stable connection in various electronic devices.
Type D-SUB plug screws
Plug / Socket Plug
Mounting Type BackShell Mounting
Connection Angle n/a
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 1000
Design registration eligibility true
Engineering number FVS1/5-K1163m³
Engineering Part No FVS1/5-K1163M3
Engineering Series Name FCT ACCESSORIES
Engineering Series No D-Sub
Material type Finished Goods
Minimum line quantity 1000
Primary pack qty 1000
Product number display 1731120255
Product number hyphen 173112-0255
Product number sap 1731120255
Reference series 173112
Sampleable False
Upc 889056682749

Reviews

Be the first to submit a review

Trustpilot