Molex 1727092004 Mini-fit Tpa Retainer 4.20mm Pitch Ul 94v-0 4 Circuits

Image Representative of Range

Molex 1727092004 Mini-fit Tpa Retainer 4.20mm Pitch Ul 94v-0 4 Circuits

MPN
1727092004
Brand
Molex
EAN-13
2050009189839
Order Code
05-3072
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.210
40+ £0.195
100+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

Molex's 1727092004 is a TPA retainer designed to ensure proper terminal positioning in Minifit 2.0 series connectors. This component enhances connector reliability and is ideal for use in high-vibration environments in the electronics and automotive industries. It comes in a package containing 1 piece.
Type TPA retainer
Number of Positions 4
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Natural
Component type Terminal Position Assurance
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 172709-2004
Engineering Part No 172709-2004
Engineering Series Name MINIFIT TPA 2.0 TPA
Engineering Series No MINIFIT
First published date 2019-12-20
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8000
Net weight 0.179/g
Number of Rows 1
Packaging Type Bulk
Primary pack qty 4000
Product name Mini-Fit Sigma
Product number display 1727092004
Product number hyphen 172709-2004
Product number sap 1727092004
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172709
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 191130138937

Reviews

Be the first to submit a review

Trustpilot