The Molex threaded bolt 1727040158 is a durable fastener designed for secure connections in various applications. Manufactured by Molex, this high-quality component is typically used in mechanical assemblies and electronic devices. Its robust design ensures reliability and longevity in demanding environments.
| Connection Angle |
n/a |
| Plating Material |
Nickel |
| Accessory Type |
Locking Mechanism |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FRS1/5 |
| Engineering Part No |
FRS1/5 |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| First published date |
2019-04-30 |
| G a d s l/ i m d s |
Compliant with Exemption 3; 33; 34 |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Magnetic |
Yes |
| Material body |
Brass |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
3.100/g |
| Packaging Type |
Bag |
| Primary pack qty |
1000 |
| Product name |
FCT Products |
| Product number display |
1727040158 |
| Product number hyphen |
172704-0158 |
| Product number sap |
1727040158 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:5a86502f-8977-4ad0-8526-947a742e6b76 |
| Reference series |
172704 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
D-Sub Accessories |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Type |
Threaded bolt |
| Upc |
889056020695 |