Molex 1727040147 FCT High Power Contact Straight Male Gold-plated

MPN
1727040147
Brand
Molex
EAN-13
2050007096047
Order Code
05-3063
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Molex 1727040147 is a crimp contact that comes in a single piece per bag. It features high reliability and is suitable for creating secure electrical connections. This product is typically used in various electrical and electronic applications for wiring and assembling circuits.
Type Crimp contact
Pin or Socket Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Contact Type High Power
Current maximum per contact 20.0A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FMP006P103
Engineering Part No FMP006P103
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-04-30
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Relevant
Magnetic Yes
Material (details) Copper alloys
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material retaining clip Copper Alloy
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.000/g
Orientation Straight
Packaging Type Bag
Plating min mating 0.800µm
Plating min termination 0.200µm
Primary pack qty 500
Product name FCT Products
Product number display 1727040147
Product number hyphen 172704-0147
Product number sap 1727040147
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025) SCIP:1a095ede-efc1-49a6-9d59-b7d9fe0711f2
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +155°C
Termination Style Solder Cup
Upc 889056020589
Wire size awg 12, 14, 16

Reviews

Be the first to submit a review

Trustpilot