Molex 1727040093 Threaded Bolt Set 4-40 Unc 12.70mm Tin-plated Steel

Image Representative of Range

Molex 1727040093 Threaded Bolt Set 4-40 Unc 12.70mm Tin-plated Steel

MPN
1727040093
Brand
Molex
EAN-13
2050007681656
Order Code
05-3051
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The Molex 1727040093 threaded bolt set is designed for secure fastening applications. This part ensures reliable connectivity in electronic and mechanical assemblies. It is typically used in various industrial and electronic projects requiring precise and robust fastening solutions.
Type Threaded bolt
Connection Angle n/a
Plating Material Tin
Accessory Type Locking Mechanism
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number F-GSCH1/5SN
First published date 2019-04-30
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material body Steel
Material type Finished Goods
Minimum line quantity 2000
Net weight 1.100/g
Packaging Type Bag
Primary pack qty 1000
Product name FCT Products
Product number display 1727040093
Product number hyphen 172704-0093
Product number sap 1727040093
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:e625da37-6828-4948-9b59-a290d0858c97
Reference series 172704
Ro h s status Compliant with Exemption 6(a)-I per EU 2015/863
Sampleable True
Taxonomy D-Sub Accessories
Thread Size 4-40 UNC / 4-40 UNC
Thread Type Standard
Upc 889056020046

Reviews

Be the first to submit a review

Trustpilot