Molex 1726460313 Mini-fit Jr. Plug Housing 3-pin 4.2mm Glow-wire

MPN
1726460313
Brand
Molex
EAN-13
2050007100911
Order Code
05-3034
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Molex manufactures the 1726460313 socket housing cable with three pins and a contact spacing of 4.2 mm. This component is ideal for secure electrical connections in consumer electronics and automotive applications. Its robust design ensures reliable performance in various environments.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 172646-0313
Engineering Part No 172646-0313
Engineering Series Name MiniFit Jr Plug Hsg
Engineering Series No 172646
First published date 2014-11-12
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.235/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Tray
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 6000
Product name Mini-Fit Jr.
Product number display 1726460313
Product number hyphen 172646-0313
Product number sap 1726460313
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172646
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191725666

Reviews

Be the first to submit a review

Trustpilot