Molex 1726460312 Mini-fit Jr. Plug Housing 3p 4.2mm Panel Mount Ears

MPN
1726460312
Brand
Molex
EAN-13
2050007100904
Order Code
05-3033
Country of Origin
USA
View Full Product Range (25)

Discontinued


Molex 1726460312 is a socket housing cable with a total of three pins and a contact spacing of 4.2 mm. It is typically used in electrical and electronic applications for connecting wires securely.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 172646-0312
Engineering Part No 172646-0312
Engineering Series Name MiniFit Jr Plug Hsg
Engineering Series No 172646
First published date 2014-11-12
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.624/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Tray
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5000
Product name Mini-Fit Jr.
Product number display 1726460312
Product number hyphen 172646-0312
Product number sap 1726460312
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172646
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191725680

Trustpilot