The Molex Built-in SIL socket (standard) features a total of 6 pins with a contact spacing of 4.2 mm, making it suitable for compact electronic applications. Typically used in circuit boards, its reliable construction ensures efficient connectivity. This part is ideal for both industrial and consumer electronics requiring dependable pin-to-pin connections.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
6 |
| Pitch |
4.2mm |
| Number of Rows |
2 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Color resin |
Black |
| Colour |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Contact Plating |
Tin |
| Cross Section |
4.2mm |
| Csa |
LR19980 |
| Current maximum per contact |
9.0A |
| Delivery unit |
5520 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
172447-0206 |
| Engineering Part No |
172447-0206 |
| Engineering Series Name |
MiniFit Jr Vert Hdr |
| Engineering Series No |
172447 |
| First mate last break |
No |
| First published date |
2014-11-12 |
| G a d s l/ i m d s |
Compliant with Exemption 33; 44 |
| Glow wire capable |
Yes |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
5520 |
| Net weight |
1.450/g |
| Nominal Current |
9A |
| Nominal Voltage |
600V DC/AC |
| Orientation |
Perpendicular (to the PCB) |
| Packaging Type |
Tray |
| Pcb locator |
Yes |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
115 |
| Process temperature max c |
260 |
| Product name |
Mini-Fit Jr. |
| Product number display |
1724470206 |
| Product number hyphen |
172447-0206 |
| Product number sap |
1724470206 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
172447 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
887191730172 |
| Voltage maximum |
600V AC (RMS)/DC |