The Molex 1722563102 is a socket housing cable featuring 2 pins with a contact spacing of 3.50 mm. Designed for secure electrical connections, it is suitable for applications requiring reliable interconnectivity. Ideal for use in electronic assemblies, it is provided in bulk packaging for convenience.
| Type |
Socket housing cable |
| Pitch |
3.5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Colour |
Black |
| CS |
3.50mm |
| Csa |
LR19980 |
| Delivery unit |
7500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
172256-3102 |
| Engineering Series Name |
ULTRA-FIT REC 1ROWV0 |
| Engineering Series No |
172256 |
| First published date |
2019-03-15 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
15000 |
| Net weight |
0.919/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
3.50mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
7500 |
| Product name |
Ultra-Fit |
| Product number display |
1722563102 |
| Product number hyphen |
172256-3102 |
| Product number sap |
1722563102 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
172256 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C, -40° to +120°C |
| Ul |
E29179 |
| Upc |
191130132300 |