Molex 1722537023 Ultra-fit Tangless Crimp Terminal Female Tin 16-18 AWG

MPN
1722537023
Brand
Molex
EAN-13
2050009143664
Order Code
05-3029
Country of Origin
Poland
Qty Unit Price (Ex VAT)
50+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,000 in stock

Molex manufactures the 1722537023 crimp contact, known for its high conductivity and reliable connections. This component is ideal for electrical and electronic applications requiring secure wire-to-wire connectivity. The Molex 1722537023 crimp contact is used extensively in automotive and industrial sectors.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18 - 16
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments See Product Specification for maximum current rating by circuit size and wire AWG
Current maximum per contact 14.0A
Delivery unit 35000
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 172253-7023
First published date 2019-03-15
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Material metal High Conductivity Copper
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 35000
Net weight 201.560/mg
Packaging Type Reel
Plating min mating 1.524µm
Plating min termination 1.524µm
Primary pack qty 7000
Product name Ultra-Fit
Product number display 1722537023
Product number hyphen 172253-7023
Product number sap 1722537023
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 172253
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 191128803533
Voltage maximum 600V AC (RMS)/DC
Wire insulation diameter 1.70-2.00mm
Wire size awg 16, 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot