Molex 1720630312 Mega-fit Crimp Terminal Female Gold Plated 12 AWG

MPN
1720630312
Brand
Molex
EAN-13
2050009141783
Order Code
05-3027
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.621
1000+ £0.551
3000+ £0.506
7500+ £0.489
15000+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,930 in stock

The Molex 1720630312 is a crimp contact designed for robust electrical connections in various applications. Manufactured by Molex, this component ensures reliable and secure wire termination. It is typically used in automotive and industrial environments where durable and stable connections are essential.
Type Crimp contact
Pin or Socket Female
Wire Gauge 12
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Copper alloy
Current maximum per contact 23.0A
Delivery unit 12000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 172063-0312
First published date 2013-11-18
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.432/g
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 4000
Product name Mega-Fit
Product number display 1720630312
Product number hyphen 172063-0312
Product number sap 1720630312
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 172063
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 23A
Upc 887191474595
Voltage maximum 600V AC (RMS)/DC
Wire insulation diameter 4.35mm (0.171")
Wire size awg 12
Wire size mm 2.50, 4.00

Reviews

Be the first to submit a review

Trustpilot