Molex 1720630311 Mega-fit Crimp Terminal Female 0.38µm Au 14/16 AWG

MPN
1720630311
Brand
Molex
EAN-13
2050009141776
Order Code
05-3025
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.584
1000+ £0.537
3000+ £0.484
7500+ £0.436
15000+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,807 in stock

The Molex 1720630311 is a crimp contact designed for secure electrical connections. It is typically used in electronic or electrical assemblies where reliable connectivity is needed. This component is suitable for integration in various industrial and technological applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Copper alloy
Current maximum per contact 23.0A
Delivery unit 12750
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 172063-0311
First published date 2013-11-18
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 12750
Misc Attribute MOL Power & Signal Sol.
Net weight 416.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 4250
Product name Mega-Fit
Product number display 1720630311
Product number hyphen 172063-0311
Product number sap 1720630311
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 172063
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 23A
Upc 887191474571
Voltage maximum 600V AC (RMS)/DC
Wire insulation diameter 3.75mm (0.148")
Wire size awg 14, 16
Wire size mm 1.50

Reviews

Be the first to submit a review

Trustpilot