Molex 1716920106 Mega-fit Receptacle 6 Pins 5.7mm Spacing Ul 94 V-0

MPN
1716920106
Brand
Molex
EAN-13
2050007100546
Order Code
05-3024
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.746
100+ £0.596
375+ £0.588
1500+ £0.579
3000+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Molex socket housing cable, part number 1716920106, features six pins with a contact spacing of 5.7 mm. Manufactured by Molex, this cable assembly is ideal for use in electronic devices requiring reliable and secure connections. Typical applications include various consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 5.70mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
CS 5.7mm
Csa LR19980
Delivery unit 800
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 171692-0106
Engineering Part No 171692-0106
Engineering Series Name MegaFit Recpt Hsg
Engineering Series No 171692
First published date 2013-11-11
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +120°C
Min. temperature -40°C
Minimum line quantity 2400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.377/g
Nominal Current 23A
Nominal current - rounded value 23A
Packaging Type Bag
Panel mount No
Pitch termination interface 5.70mm
Polarized to mating part Yes
Primary pack qty 100
Product name Mega-Fit
Product number display 1716920106
Product number hyphen 171692-0106
Product number sap 1716920106
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 171692
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +120°C
Ul E29179
Upc 887191246864

Reviews

Be the first to submit a review

Trustpilot