Molex 1716920104 Mega-fit Receptacle Housing Dual Row 4 Circuit

MPN
1716920104
Brand
Molex
EAN-13
2050007336419
Order Code
05-3023
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.375
100+ £0.369
375+ £0.359
1500+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The Molex socket housing cable 1716920104 is manufactured by Molex, featuring a durable and reliable design. It is ideal for creating secure electrical connections in various electronic and industrial applications. This socket housing is commonly used in wire-to-board and wire-to-wire configurations.
Type Socket housing cable
Pitch 5.70mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Csa LR19980
Delivery unit 1120
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 171692-0104
Engineering Part No 171692-0104
Engineering Series Name MegaFit Recpt Hsg
Engineering Series No 171692
First published date 2013-11-11
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Minimum line quantity 4480
Net weight 2.384/g
Packaging Type Bag
Panel mount No
Pitch termination interface 5.70mm
Polarized to mating part Yes
Primary pack qty 140
Product name Mega-Fit
Product number display 1716920104
Product number hyphen 171692-0104
Product number sap 1716920104
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 171692
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +120°C
Ul E29179
Upc 887191246857

Reviews

Be the first to submit a review

Trustpilot