Molex manufactures the socket housing cable with part number 1716920102, featuring a total of two pins. This component is typically used for secure electrical connections in electronic applications and comes in bulk packaging. The design is suitable for various industrial and consumer electronics requiring reliable wire-to-wire connectivity.
| Type |
Socket housing cable |
| Pitch |
5.70mm |
| Number of Ways |
2 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Colour resin |
Black |
| Csa |
LR19980 |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
1716920102 |
| Engineering Series Name |
MegaFit Recpt Hsg |
| Engineering Series No |
171692 |
| First published date |
2013-11-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Minimum line quantity |
6000 |
| Net weight |
1.864/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
5.70mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
250 |
| Product name |
Mega-Fit |
| Product number display |
1716920102 |
| Product number hyphen |
171692-0102 |
| Product number sap |
1716920102 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
171692 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +120°C |
| Ul |
E29179 |
| Upc |
887191246840 |