Molex 1700010112 Mega-fit Receptacle Dual Row 12 Circuit 5.7mm Spacing

MPN
1700010112
Brand
Molex
EAN-13
2050007100539
Order Code
05-3021
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.68
25+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Molex socket housing cable, model 1700010112, features a total of 12 pins with a contact spacing of 5.7 mm. Typical applications include use in electronic and electrical systems where reliable and secure connectivity is essential. This product is commonly shipped in a bag containing one piece.
Type Socket housing cable
Pitch 5.70mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
CS 5.7mm
Csa LR19980
Delivery unit 400
Design registration eligibility true
ELV status Not Relevant
Engineering number 170001-0112
Engineering Part No 170001-0112
Engineering Series Name MegaFit Recpt Hsg
Engineering Series No 170001
First published date 2013-11-11
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +120°C
Min. temperature -40°C
Minimum line quantity 1200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.644/g
Nominal Current 23A
Nominal current - rounded value 23A
Packaging Type Bag
Panel mount No
Pitch termination interface 5.70mm
Polarized to mating part Yes
Primary pack qty 50
Product name Mega-Fit
Product number display 1700010112
Product number hyphen 170001-0112
Product number sap 1700010112
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 170001
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +120°C
Ul E29179
Upc 887191246833

Reviews

Be the first to submit a review

Trustpilot