Molex 1700010108 Mega-fit Receptacle Housing Dual Row 8 Pin 5.7 Mm

MPN
1700010108
Brand
Molex
EAN-13
2050007100522
Order Code
05-3020
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
100+ £1.03
375+ £0.950
1500+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Molex socket housing cable, model 1700010108, features a total of eight pins with a contact spacing of 5.7 mm. This robust connector is typically used in electrical applications requiring secure and reliable connections. Its design is well-suited for industrial machinery and electronics.
Type Socket housing cable
Pitch 5.70mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
CS 5.7mm
Csa LR19980
Delivery unit 640
Design registration eligibility true
ELV status Not Relevant
Engineering number 170001-0108
Engineering Part No 170001-0108
Engineering Series Name MegaFit Recpt Hsg
Engineering Series No 170001
First published date 2013-11-11
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +120°C
Min. temperature -40°C
Minimum line quantity 1920
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.840/g
Nominal Current 23A
Nominal current - rounded value 23A
Packaging Type Bag
Panel mount No
Pitch termination interface 5.70mm
Polarized to mating part Yes
Primary pack qty 80
Product name Mega-Fit
Product number display 1700010108
Product number hyphen 170001-0108
Product number sap 1700010108
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 170001
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +120°C
Ul E29179
Upc 887191246819

Reviews

Be the first to submit a review

Trustpilot