The Molex socket housing cable, model 1700010104, features four pins with a contact spacing of 5.7 mm. This durable component is ideal for secure electrical connections in various electronic applications. It is commonly used in automotive, industrial, and consumer electronics for its reliable performance.
| Type |
Socket housing cable |
| Pitch |
5.70mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
4 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
5.7mm |
| Csa |
LR19980 |
| Delivery unit |
1120 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
170001-0104 |
| Engineering Part No |
170001-0104 |
| Engineering Series Name |
MegaFit Recpt Hsg |
| Engineering Series No |
170001 |
| First published date |
2013-11-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+120°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
2240 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.118/g |
| Nominal Current |
23A |
| Nominal current - rounded value |
23A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
5.70mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
140 |
| Product name |
Mega-Fit |
| Product number display |
1700010104 |
| Product number hyphen |
170001-0104 |
| Product number sap |
1700010104 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
170001 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +120°C |
| Ul |
E29179 |
| Upc |
887191246291 |