Molex 16020088-20000 Connector Set 20000 Pcs Durable SL Series

MPN
16020088-20000
Brand
Molex
EAN-13
2050007100393
Order Code
05-3012
Country of Origin
Malaysia

Discontinued


The Molex crimp contact with part number 16020088-20000 is ideal for electrical connectivity applications. It is widely used in automotive and consumer electronics for high-quality, reliable connections. With a package containing 20,000 pieces, it suits both large-scale manufacturing and repair projects.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Connector Type Socket
Contact Finish Phosphor bronze
Engineering Part No 70058-0026
Engineering Series Name FEMALE CRIMP TERMINA
Engineering Series No 70058
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot