Molex 16020087 SL Crimp Terminal Female 22-24 AWG Gold Plated

MPN
16020087
Brand
Molex
EAN-13
2050009143763
Order Code
05-3009
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.091
1000+ £0.076
3000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,520 in stock

Molex's Crimp Contact 16020087 is a precision-engineered electrical connector designed for secure and reliable connections. Featuring durable construction, this contact is suitable for various automotive and industrial applications. Ideal for use in harsh environments, it ensures optimal electrical performance and long-term reliability.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70058-0024
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Net weight 0.120/g
Packaging Type Reel
Plating min mating 0.380µm
Plating min termination 2.000µm
Primary pack qty 20000
Product name CyClone,SL
Product number display 16020087
Product number hyphen 16-02-0087
Product number sap 0016020087
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70058
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753596023
Wire insulation diameter 1.63mm max.
Wire size awg 22, 24

Reviews

Be the first to submit a review

Trustpilot