Molex 16020086-20000 SL Connector Set 20000 Pieces Durable Design

MPN
16020086-20000
Brand
Molex
EAN-13
2050007100386
Order Code
05-3008
Country of Origin
USA

Discontinued


Molex manufactures the SL 16020086-20000 crimp contact, comprising a package of 20,000 pieces. This part is designed for reliable electrical connections with thin metal wire crimping technology. Typically used in electronic and electrical applications, it ensures secure and efficient connectivity in various assembly projects.
Type Crimp contact
Pin or Socket Male
Wire Gauge 24 - 22
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 70058-0022
Engineering Series Name FEMALE CRIMP TERMINA
Engineering Series No 70058
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot