Molex 15246060 Mini-fit Bmi Header 6-pin Right-angle Snap-in Peg

Image Representative of Range

Molex 15246060 Mini-fit Bmi Header 6-pin Right-angle Snap-in Peg

MPN
15246060
Brand
Molex
EAN-13
2050008560875
Order Code
05-2992
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Molex Built-in SIL socket (standard) with product code 15246060 features a 6-pin configuration, offering reliable electrical connections. Typically used in circuit assembly, this socket is ideal for use in various electronic applications. Known for its durability, the Molex MOL 15246060 is a trusted component in the industry.
Type Built-in SIL socket (standard)
Number of Positions 6
Pitch 4.2mm
Number of Rows 2
Application Board-to-Board, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Colour resin Natural
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information.
Component type PCB Header
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 2720
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number A-42404-06A1
Engineering Part No A-42404-06A1
Engineering Series Name MINI-FIT BRD/BRD BLM
Engineering Series No 42404
First mate last break No
First published date 2007-06-01
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 2720
Net weight 2.976/g
Orientation Parallel (to the PCB)
Packaging Type Tray
Pc tail length 3.30mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.80mm
Pitch mating interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 85
Process temperature max c 240
Product name Mini-Fit BMI
Product number display 15246060
Product number hyphen 15-24-6060
Product number sap 0015246060
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42404
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753689077
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot