Molex 151341206 Picoblade Cable 12 Pins 1.25mm Spacing 600mm Length

MPN
151341206
Brand
Molex
EAN-13
2050007099543
Order Code
05-2976
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Molex manufactures the socket housing cable, part number 151341206, which features a total of 12 pins with a contact spacing of 1.25 mm. This component is designed for secure electrical connections in compact electronic devices. It is typically used in consumer electronics and telecommunications equipment for reliable performance.
Connector 1 Socket
Connector 2 Picoblade
Colour Ecru
Length 600mm
Type Socket housing cable
Application Signal, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 600.00mm
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Circuits maximum 12
Coating thickness (PCB side) 0.914µm
Color resin Natural
Connector coating thickness 0.889µm
Connector contact surface Tin
Connector to connector PicoBlade-to-PicoBlade
Contact Material Phosphor bronze
CS 1.25mm
Current maximum per contact 1.0A
Delivery unit 225
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Picoblade OTS Discre
Engineering Series No 15134
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1125
Net weight 12.070/g
Nominal Current 1A
Nominal Voltage 125V
Number of Rows 1
Over molded No
Packaging Type Bag
Pitch mating interface 1.25mm
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 9
Product name PicoBlade
Product number display 151341206
Product number hyphen 15134-1206
Product number sap 0151341206
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15134
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 12
Upc 191128412407
Voltage maximum 125V
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot