Molex 151341201 Picoblade Socket Housing Cable 12 Pins 1.25mm Pitch

MPN
151341201
Brand
Molex
EAN-13
2050007099536
Order Code
05-2975
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.43
250+ £4.08
500+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 10/10/2026

The Molex socket housing cable, with part number 151341201, features a total of 12 pins and a contact spacing of 1.25 mm. Typically used in electronic and electrical applications, it provides reliable connections suitable for various devices. This product is ideal for projects requiring compact and efficient wiring solutions.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 100.00mm
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Circuits maximum 12
Coating thickness (PCB side) 0.914µm
Color resin Natural
Colour Ecru
Connector coating thickness 0.889µm
Connector contact surface Tin
Connector to connector PicoBlade-to-PicoBlade
Connector Type Socket
Contact Material Phosphor bronze
CS 1.25mm
Current maximum per contact 1.0A
Delivery unit 1200
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Picoblade OTS Discre
Engineering Series No 15134
First published date 2007-05-15
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.520/g
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Over molded No
Packaging Type Bag
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 12
Product name PicoBlade
Product number display 151341201
Product number hyphen 15134-1201
Product number sap 0151341201
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15134
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 191128412360
Voltage maximum 125V
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot