The Molex Socket housing cable is manufactured by Molex and features 8 pins with a contact spacing of 1.25 mm. It is typically used in electronic connections where a secure and compact interface is required. This part is ideal for applications in consumer electronics and communication devices.
| Type |
Socket housing cable |
| Pitch |
1.25mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
28 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
150.00mm |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Circuits maximum |
8 |
| Coating thickness (PCB side) |
0.914µm |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector coating thickness |
0.889µm |
| Connector contact surface |
Tin |
| Connector to connector |
PicoBlade-to-PicoBlade |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| CS |
1.25mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
1300 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
Picoblade OTS Discre |
| Engineering Series No |
15134 |
| First published date |
2019-10-24 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 47; 34 |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
1300 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.200/g |
| Nominal Current |
1A |
| Nominal current - rounded value |
1A |
| Nominal Voltage |
125V |
| Over molded |
No |
| Packaging Type |
Bag |
| Plating min mating |
0.889µm |
| Plating min termination |
0.914µm |
| Primary pack qty |
50 |
| Product name |
PicoBlade |
| Product number display |
151340802 |
| Product number hyphen |
15134-0802 |
| Product number sap |
0151340802 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15134 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
889056872324 |
| Voltage maximum |
125V |
| Wire cable type |
UL 1061 |
| Wire size awg |
28 |