Molex 151340602 Picoblade Socket 6 Pins 1.25mm Pitch 150mm Length

MPN
151340602
Brand
Molex
EAN-13
2050007099468
Order Code
05-2970
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Molex socket housing cable, model number 151340602, features six pins with a contact spacing of 1.25 mm. Typically supplied in a bag containing one piece, it is often used for establishing secure and reliable connections in electronic circuits. Ideal for compact electronic assemblies, it finds applications in consumer electronics and telecommunications.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 150.00mm
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 0.914µm
Color resin Natural
Colour Ecru
Connector coating thickness 0.889µm
Connector contact surface Tin
Connector to connector PicoBlade-to-PicoBlade
Connector Type Socket
Contact Material Phosphor bronze
CS 1.25mm
Current maximum per contact 1.0A
Delivery unit 1300
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Picoblade OTS Discre
Engineering Series No 15134
First published date 2019-10-24
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1300
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.700/g
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Over molded No
Packaging Type Bag
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 50
Product name PicoBlade
Product number display 151340602
Product number hyphen 15134-0602
Product number sap 0151340602
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15134
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 889056871532
Voltage maximum 125V
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot