Molex 151340403 Picoblade Female Cable 300mm 4 Circuits Natural

MPN
151340403
Brand
Molex
EAN-13
2050007336051
Order Code
05-2966
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.00
10+ £3.99
25+ £3.97
50+ £3.84
100+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Molex Pre-fab braid 151340403 is a durable, high-quality component designed for optimal electrical performance. Manufactured by Molex, it features excellent flexibility and shielding capabilities. It is typically used in automotive and industrial applications for effective EMI/RFI protection.
Type Pre-fab braid
Pitch 1.25mm
Number of Rows 1
Mounting Type Cable mount
Application Signal, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 300.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Natural
Connector to connector PicoBlade-to-PicoBlade
Current maximum per contact 1.0A
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Picoblade OTS Discre
Engineering Series No 15134
First published date 2019-10-24
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1000
Net weight 2.000/g
Over molded No
Packaging Type Bag
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 50
Product name PicoBlade
Product number display 151340403
Product number hyphen 15134-0403
Product number sap 0151340403
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15134
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 889056870863
Voltage maximum 125V
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot