Molex's pre-fab braid 151340202 is designed for efficient shielding and grounding applications. It features a robust construction ideal for use in electronic systems. Typical applications include automotive, aerospace, and industrial equipment.
| Type |
Pre-fab braid |
| Pitch |
1.25mm |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Assembly configuration |
Dual Ended Connectors |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Colour resin |
Natural |
| Connector to connector |
PicoBlade-to-PicoBlade |
| Current maximum per contact |
1.0A |
| Delivery unit |
1350 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
Picoblade OTS Discre |
| Engineering Series No |
15134 |
| First published date |
2019-10-24 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
2700 |
| Net weight |
0.600/g |
| Over molded |
No |
| Packaging Type |
Bag |
| Plating min mating |
0.889µm |
| Plating min termination |
0.914µm |
| Primary pack qty |
50 |
| Product name |
PicoBlade |
| Product number display |
151340202 |
| Product number hyphen |
15134-0202 |
| Product number sap |
0151340202 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15134 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
889056870757 |
| Voltage maximum |
125V |
| Wire cable type |
UL 1061 |
| Wire size awg |
28 |