Molex produces the 151330603 socket housing cable with 6 pins and a compact 1 mm contact spacing, available in single-piece bags. This part is ideal for creating secure and reliable electrical connections in small electronic devices and compact installations. It is commonly used in consumer electronics, telecommunications, and automotive applications.
| Type |
Socket housing cable |
| Pitch |
1.00mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
28 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
300.00mm |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Coating thickness (PCB side) |
1µm |
| Color resin |
White |
| Colour |
White |
| Connector coating thickness |
1µm |
| Connector contact surface |
Tin |
| Connector System |
wire-to-board |
| Connector to connector |
Pico-Clasp-to-Pico-Clasp |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| CS |
1mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
PicoClasp OTS Discre |
| Engineering Series No |
15133 |
| First published date |
2019-10-24 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
2000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.148/g |
| Nominal Current |
1A |
| Nominal current - rounded value |
1A |
| Nominal Voltage |
50V DC/AC |
| Over molded |
No |
| Packaging Type |
Bag |
| Plating min mating |
1.000µm |
| Plating min termination |
1.000µm |
| Primary pack qty |
100 |
| Product name |
Pico-Clasp |
| Product number display |
151330603 |
| Product number hyphen |
15133-0603 |
| Product number sap |
0151330603 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15133 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
191128139618 |
| Voltage maximum |
50V AC (RMS)/DC |
| Wire cable type |
UL 1571 |
| Wire size awg |
28 |
To use this facility please Sign In.
Sign In