Molex 151330200 Pico-clasp Socket Housing Cable 2-pin 1mm Spacing

MPN
151330200
Brand
Molex
EAN-13
2050007099345
Order Code
05-2959
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Molex Socket housing cable, part number 151330200, is a compact connector with two pins and 1 mm contact spacing, suitable for tight spaces. Manufactured by Molex, this component is typically used in electronic applications such as signal carrying or power supply within devices. Its small size and precise engineering ensure a reliable connection in various compact electronic equipment.
Type Socket housing cable
Pitch 1.00mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 50.00mm
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 1µm
Color resin White
Colour White
Connector coating thickness 1µm
Connector contact surface Tin
Connector System wire-to-board
Connector to connector Pico-Clasp-to-Pico-Clasp
Connector Type Socket
Contact Material Phosphor bronze
CS 1mm
Current maximum per contact 1.0A
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name PicoClasp OTS Discre
Engineering Series No 15133
First published date 2019-10-24
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 2000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.237/g
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 50V DC/AC
Over molded No
Packaging Type Bag
Plating min mating 1.000µm
Plating min termination 1.000µm
Primary pack qty 100
Product name Pico-Clasp
Product number display 151330200
Product number hyphen 15133-0200
Product number sap 0151330200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15133
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 191128137591
Voltage maximum 50V AC (RMS)/DC
Wire cable type UL 1571
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot