The Molex Built-in SIL socket, model 15060060, features 6 pins with a contact spacing of 4.2 mm. It is suitable for use in electronic circuits where standardised, reliable connections are needed. Typical applications include connecting components on a printed circuit board or other electronic assemblies.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
6 |
| Pitch |
4.2mm |
| Number of Rows |
2 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Color resin |
Natural (White) |
| Colour |
Ecru |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Cross Section |
4.2mm |
| Csa |
LR19980 |
| Delivery unit |
1500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
42474-0611 |
| Engineering Part No |
42474-0611 |
| Engineering Series Name |
MINI FIT BLD MATE RE |
| Engineering Series No |
42474 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
No |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
4500 |
| Net weight |
3.609/g |
| Nominal Current |
13A |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
1500 |
| Product name |
Mini-Fit BMI |
| Product number display |
15060060 |
| Product number hyphen |
15-06-0060 |
| Product number sap |
0015060060 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
42474 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753689022 |