Molex 1462360151 Nfc Antenna 15x15x0.27mm Rectangular Ferrite

Image Representative of Range

Molex 1462360151 Nfc Antenna 15x15x0.27mm Rectangular Ferrite

MPN
1462360151
Brand
Molex
EAN-13
2050007344827
Order Code
05-2943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.631
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Molex 1462360151 NFC antenna is designed for efficient near-field communication. It is commonly used in applications requiring short-range wireless data transmission. This antenna is an essential component for devices needing integration with NFC technology.
Type NFC antenne
Frequency Range 13.56MHz
Mounting Type Adhesive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Component type FPC Coil Antenna
Delivery unit 4000
Design registration eligibility true
Electrical connectivity Copper Flex
ELV status Not Relevant
Engineering number 146236-0151
Engineering Part No 146236-0151
Engineering Series Name Molex NFC antenna
Engineering Series No 146236
First published date 2022-02-21
Frequency 13.56 MHz
Function Signal
G a d s l/ i m d s Not Reviewed
H f l h status Low-Halogen per IEC 61249-2-21
Inductance 2.10 µH
Length 15.00mm
Material type Finished Goods
Minimum line quantity 4000
Mounting Style Adhesive
Near field communication Yes
Net weight 0.198/g
Packaging Type PET Film
Primary pack qty 20
Product name NFC Antenna
Product number display 1462360151
Product number hyphen 146236-0151
Product number sap 1462360151
Protocol NFC
Reach status Contains 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one per D(2025)7771-DC (04 Feb 2026) SCIP:94c5418e-ff81-4772-8be4-59ad6cecd656
Reference series 146236
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Antennas
Thickness 0.27mm
Upc 193264146413
Width 15.00mm

Reviews

Be the first to submit a review

Trustpilot