Molex 1462360111 Nfc Antenna Rectangular 23x27.3x0.27mm Ferrite

Image Representative of Range

Molex 1462360111 Nfc Antenna Rectangular 23x27.3x0.27mm Ferrite

MPN
1462360111
Brand
Molex
EAN-13
2050007344803
Order Code
05-2942
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.26
10+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Molex NFC antenna 1462360111 is designed for efficient signal transmission and reception. Manufactured by Molex, this component features a compact design ideal for integration into various electronic devices. It is typically used in applications requiring contactless communication, such as mobile payment systems and access control.
Type NFC antenne
Frequency Range 13.56MHz
Mounting Type Adhesive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Component type FPC Coil Antenna
Delivery unit 4000
Design registration eligibility true
Electrical connectivity Copper Flex
ELV status Not Relevant
Engineering number 146236-0111
Engineering Part No 146236-0111
Engineering Series Name Molex NFC antenna
Engineering Series No 146236
First published date 2022-02-21
Frequency 13.56 MHz
Function Signal
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inductance 3.00 µH
Length 23.00mm
Material type Finished Goods
Minimum line quantity 4000
Mounting Style Adhesive
Near field communication Yes
Net weight 0.499/g
Packaging Type PET Film
Primary pack qty 20
Product name NFC Antenna
Product number display 1462360111
Product number hyphen 146236-0111
Product number sap 1462360111
Protocol NFC
Reach status Contains 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one per D(2025)7771-DC (04 Feb 2026) SCIP:c1295254-2b33-419e-9e4c-abbbac2bd20c
Reference series 146236
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Antennas
Thickness 0.27mm
Upc 191128171861
Width 27.30mm

Reviews

Be the first to submit a review

Trustpilot