Molex 1462360011 NFC Antenna Rectangular 23x27.3x0.17mm 13.56MHz

MPN
1462360011
Brand
Molex
EAN-13
2050007335870
Order Code
05-2940
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.819
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Molex's 1462360011 NFC RFID antenna is a compact device designed to support near-field communication (NFC) applications. This product is ideal for use in contactless systems, ensuring efficient and effective short-range data transfer. It is suitable for integration into various electronic devices that require NFC capabilities.
Type NFC antenne
Frequency Range 13.56MHz
Mounting Type Adhesive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Component type FPC Coil Antenna
Connection Type Wire-to-Board
Delivery unit 4000
Design registration eligibility true
Electrical connectivity Copper Flex
ELV status Not Relevant
Engineering number 146236-0011
Engineering Part No 146236-0011
Engineering Series Name Molex NFC antenna
Engineering Series No 146236
First published date 2022-02-21
Frequency 13.56 MHz
Function Signal
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inductance 2.00 µH
Length 23.00mm
Material type Finished Goods
Minimum line quantity 4000
Mounting Style Adhesive
Near field communication Yes
Net weight 0.189/g
Packaging Type PET Film
Primary pack qty 20
Product name NFC Antenna
Product number display 1462360011
Product number hyphen 146236-0011
Product number sap 1462360011
Protocol NFC
Reach status Contains 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one per D(2025)7771-DC (04 Feb 2026) SCIP:f7806cbc-3b2b-498a-989f-7d8bba81034e
Reference series 146236
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Antennas
Thickness 0.17mm
Upc 191128171854
Width 27.30mm

Reviews

Be the first to submit a review

Trustpilot