Molex 1461860200 Antenna Wi-Fi 6e+gnss Flex 200mm U.fl/i-pex

Image Representative of Range

Molex 1461860200 Antenna Wi-Fi 6e+gnss Flex 200mm U.fl/i-pex

MPN
1461860200
Brand
Molex
EAN-13
2050009183332
Order Code
05-2939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.90
100+ £2.01
250+ £1.74
500+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Molex manufactures the 1461860200 antenna, supplied as a single piece on a full reel of tape. This compact antenna is designed for efficient signal reception and transmission. It is typically used in wireless communication devices.
Type Antenna
Frequency Range 1575.42-1602, 2400-2483.5, 5150-5850, 3000-6000MHz
Mounting Type Adhesive
Band1f end mhz 1602
Band1f start mhz 1575.42
Band2f end mhz 2483.5
Band2f start mhz 2400
Band3f end mhz 5850
Band3f start mhz 5150
Band4f end mhz 6000
Band4f start mhz 3000
Base unit of measure PC
Base unit of measure desc piece
Cable Length 200.00mm
China ro h s status Compliant per SJ/T 11365-2006
Component type Flexible Antenna with Cable
Delivery unit 1200
Design registration eligibility true
Electrical connectivity Cable
ELV status Not Relevant
Engineering number 146186-0200
Engineering Part No 146186-0200
Engineering Series Name Molex GPS/wifi Combo
Engineering Series No Antenna group
First published date 2015-10-14
Function Signal
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Length 53.00mm
Material type Finished Goods
Minimum line quantity 1200
Mounting Style Adhesive
Net weight 1.182/g
Packaging Type Tape on Full reel
Peak gain dbi 2.7 @ 1575 MHz, 2.7 @ 2.4 GHz, 3.5 @ 5 GHz, 4.2 @ 3 GHz
Polarization Linear
Primary pack qty 6
Product name 2.4/5GHz GPS-Wi-Fi Antenna
Product number display 1461860200
Product number hyphen 146186-0200
Product number sap 1461860200
Protocol BeiDou, BLE, BT, Galileo, GLONASS, GPS, Thread, Wi-Fi, Wireless Hart, Zigbee
Radiation pattern Omnidirectional
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 146186
Return loss s11db < -10
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Antennas
Thickness 0.10mm
Total efficiency >62% @ 5 GHz, >65% @ 1575 MHz, >70% @ 2.4 GHz, >71% @ 3 GHz
Upc 889056433631
Width 18.00mm

Reviews

Be the first to submit a review

Trustpilot