Molex 146153-1150 Wi-Fi 6e Flex Antenna 150mm Cable I-pex Mhf4

MPN
146153-1150
Brand
Molex
EAN-13
2050007323259
Order Code
05-2937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.09
10+ £1.79
100+ £1.38
500+ £1.24
1000+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Molex manufactures the 146153-1150 antenna, designed for effective signal reception. Made from PET film, it is durable and lightweight. This antenna is typically used in wireless communication devices.
Type Wi-Fi antenna
Frequency Range 2.4 - 5.93GHz
Mounting Type Adhesive
Connection Type I-PEX MHF4
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film

Reviews

Be the first to submit a review

Trustpilot