Molex 146153-1100 Wi-Fi 6e Flex Antenna 100mm Cable Pet Film Mhf4

MPN
146153-1100
Brand
Molex
EAN-13
2050007323242
Order Code
05-2936
Country of Origin
China
View Full Product Range (17)

Discontinued


Molex manufactures the 146153-1100 antenna, constructed from PET film for durability and flexibility. This low-profile antenna is designed to be embedded within electronic devices for efficient signal reception. It is typically used in consumer electronics, automotive systems, and IoT applications.
Type Wi-Fi antenna
Frequency Range 2.4 - 5GHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film

Trustpilot