Molex 146153-0300 Antenna Wi-Fi 6e Flex 9mm Width 300mm Cable

MPN
146153-0300
Brand
Molex
EAN-13
2050007323235
Order Code
05-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.00
16+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Molex 146153-0300 antenna is made from PET film and is typically used for signal reception and transmission. This part is designed for integration into electronic systems requiring high-frequency communication. It is ideal for use in telecommunications and wireless networking equipment.
Type Wi-Fi antenna
Frequency Range 2.4 - 5GHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film
Protocols BLE, BT, Thread, Wi-Fi, Wireless

Reviews

Be the first to submit a review

Trustpilot