Molex 146153-0250 Wi-Fi 6e Flex Antenna 250mm Cable U.fl Connectors

MPN
146153-0250
Brand
Molex
EAN-13
2050007323228
Order Code
05-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

The Molex antenna, part number 146153-0250, is made from PET film and designed for efficient signal reception. It is typically used in applications requiring line filters to optimise antenna performance. Manufactured by Molex, this antenna is commonly employed in electronic devices for clear signal transmission and reception.
Type Wi-Fi antenna
Frequency Range 2.4 - 5GHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film

Reviews

Be the first to submit a review

Trustpilot