Molex 146153-0150 9mm Wi-Fi 6e Flex Antenna 150mm Cable U.fl/i-pex

MPN
146153-0150
Brand
Molex
EAN-13
2050007323204
Order Code
05-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Molex 146153-0150 antenna features a PET film construction for durability and efficient signal transmission. Manufactured by Molex, it is a reliable choice for enhancing connectivity in electronic devices. Ideal for various applications, the antenna is typically used in wireless communication systems and mobile electronics.
Type Wi-Fi antenna
Frequency Range 2.4 - 5GHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film

Reviews

Be the first to submit a review

Trustpilot