Molex 1301460032 Watertite Extreme Plug Nema 5-15 125v Black

Image Representative of Range

Molex 1301460032 Watertite Extreme Plug Nema 5-15 125v Black

Order Code:

05-2930

Brand: Molex MPN: 1301460032 EAN-13: 2050009187392
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

The Molex 1301460032 NEMA plug is a durable electrical connector designed for secure power connections. It features a robust construction suitable for industrial and commercial environments. Typical applications include powering machinery and equipment in harsh settings.
Type NEMA plug
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Cord grip body size F2 1/2"
Csa LR6837
Current maximum per contact 15.0A
Design registration eligibility true
ELV status Not Relevant
Engineering number 14W47BLK
Engineering Part No 14W47BLK
Engineering Series Name WaterTite Size A
Engineering Series No Wiring Devices
First published date 2011-04-04
Flange No
Flip lid No
G a d s l/ i m d s Not Relevant
Gender Male
Gfci No
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP69K
Lighted connector No
Locking blade No
Material type Finished Goods
Nema configuration NEMA 5-15
Net weight 45.620/g
Poles 2-pole/3-wire
Product name Watertite Extreme
Product number display 1301460032
Product number hyphen 130146-0032
Product number sap 1301460032
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Not Reviewed per D(2024)6225-DC (07 Nov 2024)
Reference series 130146
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Wiring Devices
Ul E10176
Upc 78678871048
Voltage maximum 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot