Molex 1210230377 Mpm Din Valve Connector 3-pole Pg11 Nitrile Gasket

Image Representative of Range

Molex 1210230377 Mpm Din Valve Connector 3-pole Pg11 Nitrile Gasket

MPN
1210230377
Brand
Molex
EAN-13
2050007097648
Order Code
05-2904
Country of Origin
Poland
View Full Product Range (15)

Discontinued


The Molex Square Connector, part number 1210230377, compliant with DIN 43650, features 3 pins. Its robust design makes it suitable for use in various industrial and automotive applications. Typically, this connector is used where secure and reliable electrical connections are required.

Connector type

DIN 43650 / EN 175301‑803
Form A (18 mm pin spacing)
3 poles + protective earth (3+PE)

Electrical ratings

Maximum current: 16 A
Maximum voltage: 250 VAC / 300 VDC

Mechanical & environmental

Right‑angle (90°) cable outlet
PG11 internal cable gland
Cable diameter: approx. 8–10 mm
Ingress protection: IP65 (IP67 when correctly installed with gasket and screw)

Materials

Housing: Polypropylene (black)
Contacts: Brass, silver‑plated
Seal: Nitrile profile gasket (supplied)

Type Square connector
Conductor Material Brass silver plated
Number of Positions 3
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 8.00-10.00mm (0.315-0.394")
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Current maximum per contact 16.0A
Delivery unit 100
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number C18311N21
Engineering Part No C18311N21
First published date 2013-03-04
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 200
Misc Attribute 2 A standard
Net weight 25.118/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 3
Primary pack qty 100
Product name mPm
Product number display 1210230377
Product number hyphen 121023-0377
Product number sap 1210230377
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 121023
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 883906249007
Voltage maximum 250V AC / 300V DC
Voltage Rating 250V AC
Weight 25.118g
Wire size awg 16

Trustpilot