Molex 1210230341 Mpm Din Valve Connector 3 Pole 250vac Black

MPN
1210230341
Brand
Molex
EAN-13
2050007097631
Order Code
05-2903
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Molex square connector, model 1210230341, adheres to the DIN 43650 standard with 3 pins and is available as a single piece. This connector is known for its robust design, ensuring reliable electrical connectivity in various applications. It is typically used in industrial settings for securely connecting solenoid valves, pressure sensors, or other automation components.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 3
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 8mm
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Current maximum per contact 16.0A
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number C18309N21
Engineering Part No C18309N21
First published date 2013-03-04
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 2 A standard
Net weight 22.500/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 3
Primary pack qty 100
Product name mPm
Product number display 1210230341
Product number hyphen 121023-0341
Product number sap 1210230341
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:9f54ba3f-ce9e-4339-8c91-707d5977c684
Reference series 121023
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Ul E218123
Upc 883906248970
Voltage maximum 250V AC / 300V DC
Voltage Rating 250V AC
Weight 24.914g
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot