Molex manufactures the 1202480050, a passive sensor and actuator box designed for efficient signal distribution. It is ideal for use in industrial automation applications, offering reliable connectivity. This component simplifies the integration of sensors and actuators in complex systems.
| Type |
Sensor & actuator box (passive) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable connector orientation |
Straight |
| Cable Length |
10.00m |
| Case Material |
PBT |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Configuration |
Double |
| Current maximum per contact |
12.0A per module, 4.0A per port |
| Delivery unit |
1 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
BTB805P-FBW-10 |
| Engineering Part No |
BTB805P-FBW-10 |
| Engineering Series Name |
M12 MPIS |
| Engineering Series No |
120248 |
| First published date |
2015-07-14 |
| Functional wiring |
Dual-in PNP |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Homerun cable length |
10.0m |
| Homerun interface |
Pigtail |
| IP Rating |
IP67, IP68 |
| Key way |
A-Coded |
| LED indicator |
PNP Sensors |
| Material cable jacket |
TPU |
| Material housing |
PBT |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Max. power rating per slot |
4A |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
5 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
1737.597/g |
| Number of pins |
5 |
| Number of signal spaces |
8 |
| Orientation |
Top-Mount |
| Poles |
5 |
| Poles wired |
5 |
| Ports |
8 |
| Power rating (total) |
12A |
| Product name |
MPIS |
| Product number display |
1202480050 |
| Product number hyphen |
120248-0050 |
| Product number sap |
1202480050 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025) |
| Reference series |
120248 |
| Replacement part number |
1201140090 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Signal type |
PNP |
| Status indicator |
LED |
| Taxonomy |
Passive Distribution Boxes |
| Temperature range operating |
-25°C to +85°C |
| Total no. of pins |
5 |
| Ul |
E152210 |
| Upc |
889056140959 |
| Voltage maximum |
10-30V DC |
| Weight |
1762.16g |
| Wire cable type |
WSOR |
| Wiring configuration |
Dual I/O per Port |